392-058-555-201

Heilind Number:EDA392-058-555-201
Manufacturer:EDAC
Manufacturer Number:392-058-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 58 positions across 2 rows, it offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, making it a must-have for any electronic project. Upgrade your setup with this straight-mount connector and experience seamless, high-speed data transfer.