392-058-555-212

Heilind Number:EDA392-058-555-212
Manufacturer:EDAC
Manufacturer Number:392-058-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-555-212

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3A for seamless power transmission. Featuring a pitch of .1 inch and a row spacing of .2 inch, it accommodates 58 positions, allowing for versatile and efficient connections. Whether you're working in extreme temperatures ranging from -40 to 105°C or require a straight mount orientation, this connector delivers on all fronts. Trust in its superior quality for your next project.