392-058-556-201

Heilind Number:EDA392-058-556-201
Manufacturer:EDAC
Manufacturer Number:392-058-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-556-201

Detailed Description

Enhance connectivity in your PCB systems with this sleek Card Edge Connector. Designed for reliability, it features durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring secure and long-lasting performance. With 58 positions spread across 2 rows, this connector offers ample space for your circuitry needs. The black color adds a professional touch, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Whether you're building prototypes or production units, this straight-mount connector guarantees seamless board-to-board connections. Upgrade your setup with this essential component for efficient signal transmission.