392-058-556-202

Heilind Number:EDA392-058-556-202
Manufacturer:EDAC
Manufacturer Number:392-058-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-556-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of precisely engineered copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless integration on your circuit board. Featuring a total of 58 positions, it enables efficient data transmission and power delivery. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for a range of applications, this connector is a versatile and essential component for any electronics project.