392-058-556-208

Heilind Number:EDA392-058-556-208
Manufacturer:EDAC
Manufacturer Number:392-058-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-556-208

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise pitch of .1 inch, with a row spacing of .2 inch, make installation a breeze. Upgrade your device's performance with this essential component.