392-058-556-212

Heilind Number:EDA392-058-556-212
Manufacturer:EDAC
Manufacturer Number:392-058-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-556-212

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 58 positions cater to a wide range of connectivity needs. Suitable for straight mounting orientation, it guarantees seamless integration into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in our high-quality product to elevate your PCB connectivity solutions.