392-058-558-101

Heilind Number:EDA392-058-558-101
Manufacturer:EDAC
Manufacturer Number:392-058-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-558-101

Detailed Description

Enhance your printed circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal safety and reliability. Boasting a single row configuration with 58 positions, this connector guarantees efficient power transmission with an amperage rating of 3 A. Crafted with precision, the contacts are made of robust Copper Alloy, providing excellent conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers versatility in setup. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your PCB connectivity needs. Explore our full range of connectors for seamless integration in your projects.