392-058-558-102

Heilind Number:EDA392-058-558-102
Manufacturer:EDAC
Manufacturer Number:392-058-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-558-102

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 58 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees reliable power transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it's ideal for compact setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore seamless connectivity with this essential component.