392-058-558-107

Heilind Number:EDA392-058-558-107
Manufacturer:EDAC
Manufacturer Number:392-058-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it boasts 58 positions in a single row, ensuring seamless integration for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting reliability. Each connection is optimized for efficiency, with copper alloy contact material providing superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your board. Its right-angle mount orientation further enhances flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your PCB connections with this essential component for seamless and reliable performance.