392-058-558-201

Heilind Number:EDA392-058-558-201
Manufacturer:EDAC
Manufacturer Number:392-058-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 58 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential connector for enhanced performance and durability.