392-058-558-204

Heilind Number:EDA392-058-558-204
Manufacturer:EDAC
Manufacturer Number:392-058-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-558-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 58 copper alloy contacts, it offers secure and efficient connectivity on your PCB. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the perfect blend of durability and functionality.