392-058-558-207

Heilind Number:EDA392-058-558-207
Manufacturer:EDAC
Manufacturer Number:392-058-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable essential for seamless electronic integration. Designed for optimal performance, this connector boasts a black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and 58 positions, it offers ample space for your intricate circuitry, while the right-angle mount orientation allows for efficient installation. The copper alloy contact material guarantees secure and stable connections, even in harsh operating conditions ranging from -40 to 105 °C. Trust in our Card Edge Connector to elevate your electronic projects with precision and ease.