392-058-558-212

Heilind Number:EDA392-058-558-212
Manufacturer:EDAC
Manufacturer Number:392-058-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable connection for up to 58 positions. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup. Its right-angle mount orientation further enhances versatility, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee efficient and stable performance even in challenging environments. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.