392-058-559-102

Heilind Number:EDA392-058-559-102
Manufacturer:EDAC
Manufacturer Number:392-058-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-559-102

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while delivering exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliability in every connection. Its single row layout, with 58 positions and a pitch of .1 inch, offers efficient and space-saving board-to-board connectivity. Designed for versatility, it boasts a right-angle mount orientation, ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your PCB connections with this essential component.