392-058-559-203

Heilind Number:EDA392-058-559-203
Manufacturer:EDAC
Manufacturer Number:392-058-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-559-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, perfect for seamless integration in your electronic setup. Designed with precision, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a total of 58 positions, this connector facilitates efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Trust in this essential component for seamless board-to-board connections in your PCB setup.