392-058-559-208

Heilind Number:EDA392-058-559-208
Manufacturer:EDAC
Manufacturer Number:392-058-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. Designed for optimal power transmission, it boasts an amperage rating of 3A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, offering a total of 58 positions, it ensures reliable data transfer. The compact .1" pitch and .2" row spacing make it ideal for space-constrained applications. Its Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity game with this essential component.