392-058-560-201

Heilind Number:EDA392-058-560-201
Manufacturer:EDAC
Manufacturer Number:392-058-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-560-201

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 58 positions each, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.