392-058-560-212

Heilind Number:EDA392-058-560-212
Manufacturer:EDAC
Manufacturer Number:392-058-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-560-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating, it ensures reliable power transmission. The two-row design with 58 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Boasting a .1-inch pitch and .2-inch row spacing, it allows for precise integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.