392-060-520-207

Heilind Number:EDA392-060-520-207
Manufacturer:EDAC
Manufacturer Number:392-060-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting reliability. With a double-row configuration and 60 positions, it offers ample space for efficient signal transmission. Crafted from robust Copper Alloy, the contacts guarantee secure and stable connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industries such as automotive, telecommunications, and more. Trust in its exceptional quality and performance for seamless board-to-board connections.