392-060-521-202

Heilind Number:EDA392-060-521-202
Manufacturer:EDAC
Manufacturer Number:392-060-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-521-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3A. Boasting 60 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your setup with this essential component.