392-060-521-203

Heilind Number:EDA392-060-521-203
Manufacturer:EDAC
Manufacturer Number:392-060-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it facilitates efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 60 positions, offer precise alignment for seamless data transfer. Engineered for versatility, its straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial applications. Trust in its performance to optimize your connectivity needs.