392-060-521-207

Heilind Number:EDA392-060-521-207
Manufacturer:EDAC
Manufacturer Number:392-060-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-521-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing provide optimal signal flow, while the straight mounting orientation allows for easy installation. Boasting 60 positions, it facilitates extensive board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable component for any electronic assembly.