392-060-521-212

Heilind Number:EDA392-060-521-212
Manufacturer:EDAC
Manufacturer Number:392-060-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of 60 positions each, this connector offers ample room for efficient data transmission. The copper alloy contacts guarantee reliable conductivity, rated for up to 3A of current. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Upgrade your system's connectivity with this essential component.