392-060-523-201

Heilind Number:EDA392-060-523-201
Manufacturer:EDAC
Manufacturer Number:392-060-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing both reliability and safety. With a current rating of 3 A, it ensures efficient power transmission. Featuring two rows and copper alloy contacts, it offers optimum signal conductivity. The .1-inch pitch and .2-inch row spacing, along with 60 positions, facilitate precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this essential component.