392-060-523-212

Heilind Number:EDA392-060-523-212
Manufacturer:EDAC
Manufacturer Number:392-060-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with a total of 60 positions, offering ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for seamless integration into your PCB setup. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in various conditions. Perfect for a range of applications, from industrial to consumer electronics, this Card Edge Connector is a must-have for any project requiring high-quality PCB connectivity.