392-060-524-203

Heilind Number:EDA392-060-524-203
Manufacturer:EDAC
Manufacturer Number:392-060-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-524-203

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity for up to 60 positions. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our Connector to deliver reliable power with a maximum amperage of 3A, making it an essential component for your PCB setup. Perfect for various electronic projects, this connector guarantees seamless data transmission and power distribution, meeting the highest industry standards. Elevate your connectivity game with this essential component.