392-060-524-204

Heilind Number:EDA392-060-524-204
Manufacturer:EDAC
Manufacturer Number:392-060-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-524-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless data transmission and power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing enable precise and secure connections, while the 60 positions cater to versatile connectivity needs. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your system with this reliable connector for seamless board-to-board connections.