392-060-540-201

Heilind Number:EDA392-060-540-201
Manufacturer:EDAC
Manufacturer Number:392-060-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 60 positions across 2 rows offer ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on PCBs, facilitating seamless integration. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal for efficient board-to-board connections. Elevate your connectivity game with this essential component.