392-060-542-208

Heilind Number:EDA392-060-542-208
Manufacturer:EDAC
Manufacturer Number:392-060-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-542-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a contact material of durable Copper Alloy, ensuring reliable conductivity. With a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity. Featuring two rows and 60 positions, it provides ample space for your connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.