392-060-542-212

Heilind Number:EDA392-060-542-212
Manufacturer:EDAC
Manufacturer Number:392-060-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-542-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for durability and efficiency, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance. With two rows of 60 positions each, and a pitch of .1 inches, it offers seamless integration for your board to board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance.