392-060-555-203

Heilind Number:EDA392-060-555-203
Manufacturer:EDAC
Manufacturer Number:392-060-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inch and spaced .2 inches apart, it offers seamless integration for up to 60 positions. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.