392-060-556-207

Heilind Number:EDA392-060-556-207
Manufacturer:EDAC
Manufacturer Number:392-060-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-556-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for dual-row setups, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the tight pitch of .1 inches and row spacing of .2 inches provide excellent connectivity. With 60 positions available, it accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, ensuring seamless performance in any setup. Perfect for professionals in need of dependable and efficient PCB connectors.