392-060-556-212

Heilind Number:EDA392-060-556-212
Manufacturer:EDAC
Manufacturer Number:392-060-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features 60 positions across two rows, ensuring seamless integration for your electronic components. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The copper alloy contact material and 3A amperage rating ensure reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for professional or DIY projects, trust in this connector to deliver consistent and secure board-to-board connections. Elevate your electronics assembly with this essential component.