392-060-558-201

Heilind Number:EDA392-060-558-201
Manufacturer:EDAC
Manufacturer Number:392-060-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 60 copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the right-angle mount orientation allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.