392-060-558-207

Heilind Number:EDA392-060-558-207
Manufacturer:EDAC
Manufacturer Number:392-060-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-558-207

Detailed Description

Enhance connectivity in your electronic assemblies with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment for up to 60 positions. The contact material, Copper Alloy, ensures reliable conductivity, while its 3 A amperage rating makes it suitable for various power requirements. Ideal for right-angle mounting, it operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.