392-060-559-212

Heilind Number:EDA392-060-559-212
Manufacturer:EDAC
Manufacturer Number:392-060-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-060-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-060-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish, this connector not only offers a sophisticated look but also ensures optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector provides reliable signal transmission in even the most demanding environments. With a total of 60 positions, it offers ample connectivity options for your circuitry. Its right-angle mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C ensures stable performance in various conditions. Elevate your connectivity solutions with this essential component.