392-062-520-201

Heilind Number:EDA392-062-520-201
Manufacturer:EDAC
Manufacturer Number:392-062-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a housing made of UL 94V-0 Thermoplastic Polyester for fire safety compliance. With two rows of contacts crafted from Copper Alloy, it offers reliable connectivity for up to 62 positions. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity with this essential component.