392-062-520-203

Heilind Number:EDA392-062-520-203
Manufacturer:EDAC
Manufacturer Number:392-062-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Engineered for efficiency, this connector boasts a 3 A amperage capacity, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 62 positions, it offers ample connectivity options. The Copper Alloy contacts and .1-inch pitch ensure seamless data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this high-performance connector.