392-062-520-204

Heilind Number:EDA392-062-520-204
Manufacturer:EDAC
Manufacturer Number:392-062-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-520-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 62 positions across 2 rows, ensuring seamless integration for your electronic setups. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Crafted with Copper Alloy contacts, it offers excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB setups with ease, thanks to this essential component.