392-062-521-202

Heilind Number:EDA392-062-521-202
Manufacturer:EDAC
Manufacturer Number:392-062-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 62 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Its straight mount orientation makes installation a breeze. Upgrade your system with this high-quality connector for seamless board-to-board connections.