392-062-521-204

Heilind Number:EDA392-062-521-204
Manufacturer:EDAC
Manufacturer Number:392-062-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-521-204

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging conditions. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Designed for straight mounting orientation, it provides a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your system with this high-quality connector and experience enhanced functionality.