392-062-523-202

Heilind Number:EDA392-062-523-202
Manufacturer:EDAC
Manufacturer Number:392-062-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-523-202

Detailed Description

Enhance your PCB connectivity with this sleek and sturdy Card Edge Connector in classic black. Built to withstand demanding applications, it boasts a high amperage rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 62 positions, it offers ample connectivity options for seamless integration. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation allows for flexible placement on your board. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of connectors for more versatile solutions.