392-062-523-212

Heilind Number:EDA392-062-523-212
Manufacturer:EDAC
Manufacturer Number:392-062-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-523-212

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in PCB applications. With 62 positions and a .1-inch pitch, this connector offers high-density, reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees longevity and stability in operation. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C suits various environmental conditions. Ideal for board-to-board connections, this black connector is a versatile solution for your electronic projects.