392-062-524-201

Heilind Number:EDA392-062-524-201
Manufacturer:EDAC
Manufacturer Number:392-062-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a black finish, it adds a sleek touch to your setup while delivering exceptional functionality. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Boasting two rows and a total of 62 positions, it offers ample versatility for your connections. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits a range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our selection of PCB Connectors for more connectivity solutions.