392-062-524-212

Heilind Number:EDA392-062-524-212
Manufacturer:EDAC
Manufacturer Number:392-062-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Its two rows of copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, offer reliable and efficient signal transmission. With a total of 62 positions, it provides ample connectivity options for your devices. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Upgrade your connectivity game with this essential component.