392-062-540-202

Heilind Number:EDA392-062-540-202
Manufacturer:EDAC
Manufacturer Number:392-062-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-540-202

Detailed Description

Enhance your board-to-board connections with our sleek Card Edge Connector in classic black. Engineered for reliable performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power delivery with an amperage rating of 3A. With two rows of 62 positions and a pitch of .1 inch, it offers seamless integration for your PCB assembly. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Trust in our high-quality connector to streamline your electronic connections efficiently.