392-062-540-203

Heilind Number:EDA392-062-540-203
Manufacturer:EDAC
Manufacturer Number:392-062-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-540-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal conductivity, it features 62 positions with a pitch of .1 inches, ideal for secure board-to-board connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a current rating of 3 A and copper alloy contacts, this connector guarantees reliable power transmission. Its straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.