392-062-540-207

Heilind Number:EDA392-062-540-207
Manufacturer:EDAC
Manufacturer Number:392-062-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-540-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 62 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity, while a pitch of .1 inch and row spacing of .2 inch optimize signal transmission. Engineered for versatility, it accommodates straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our Connector for reliable and efficient board-to-board connections.