392-062-540-208

Heilind Number:EDA392-062-540-208
Manufacturer:EDAC
Manufacturer Number:392-062-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of 62 positions, it offers ample connectivity options with a pitch of .1 inches. The contact material of Copper Alloy guarantees reliable signal transmission, while its straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your PCB design with this essential component.