392-062-540-212

Heilind Number:EDA392-062-540-212
Manufacturer:EDAC
Manufacturer Number:392-062-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-062-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-062-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer and power distribution. Designed in a sleek black finish, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliable performance. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows and 62 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector, a must-have in any professional or DIY electronics project.